Part Details for ICF10EI-X by Panduit Corp
Overview of ICF10EI-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICF10EI-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1725
|
Newark | Raceway Fitting, Abs, Ivory, 23.1Mm, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Ivory, External Length:47.8Mm, External Width:40.6Mm, External Height:23.1Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit ICF10EI-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.3400 / $2.7500 | Buy Now |
DISTI #
298-12302-ND
|
DigiKey | FITTING INS CRNR LD/LDP/CD10 IVR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
98 In Stock |
|
$2.1120 / $2.3000 | Buy Now |
DISTI #
ICF10EI-X
|
Avnet Americas | Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene Ivory - Labels that come on sheets or rolls (Alt: ICF10EI-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Roll | 0 |
|
$1.9700 | Buy Now |
DISTI #
89F1725
|
Avnet Americas | Cable Accessories Low Voltage Inside Corner Fitting Acrylonitrile Butadiene Styrene Ivory - Bulk (Alt: 89F1725) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$2.3400 / $2.7500 | Buy Now |
DISTI #
644-ICF10EI-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage Inside CornerFitting RoHS: Compliant | 30 |
|
$1.9200 / $2.3000 | Buy Now |
DISTI #
71790450
|
RS | Inside corner fitting for use with LD10 raceway, Electric Ivory | Panduit ICF10EI-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
DISTI #
PANICF10EI-X
|
Heilind Electronics | LD10 Low Voltage Inside Corner Fitting | Americas - 0 in Stock |
|
$1.9219 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Inside corner fitting for use with LD10 raceway, Electric Ivory, ABS, Length 1.88 in. RoHS: Compliant |
106 In Stock 20 Factory Stock |
|
$1.9700 / $2.3000 | Buy Now |
DISTI #
000000000000623467
|
Sager | Wire Ducting & Raceways LD10 Low Voltage Inside CornerFitting Min Qty: 50 | 0 |
|
$1.5200 / $1.9800 | Buy Now |
|
Master Electronics | Inside corner fitting for use with LD10 raceway, Electric Ivory, ABS, Length 1.88 in. RoHS: Compliant |
106 In Stock 20 Factory Stock |
|
$1.9700 / $2.3000 | Buy Now |
Part Details for ICF10EI-X
ICF10EI-X CAD Models
ICF10EI-X Part Data Attributes:
|
ICF10EI-X
Panduit Corp
Buy Now
|
Compare Parts:
ICF10EI-X
Panduit Corp
|
Samacsys Manufacturer | Panduit |