-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.66inch Row Spacing, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0281
|
Newark | Ic Socket, Dip, 2.54Mm, 28 Position, Smt, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:1.91Mm, Contact Material:Beryllium Copper, Gender:Receptacle Rohs Compliant: Yes |Samtec ICF-628-S-O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $9.0700 | Buy Now |
DISTI #
3937-ICF-628-S-O-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$8.9818 / $12.6900 | Buy Now |
DISTI #
612-ICF-628-S-O-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7394 | Buy Now |
DISTI #
ICF-628-S-O
|
Avnet Americas | IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper - Rail/Tube (Alt: ICF-628-S-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ICF628SO
|
Mouser Electronics | IC & Component Sockets .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 11 |
|
$3.3700 / $6.9800 | Buy Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.5500 / $7.0600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
000000000000085509
|
Sager | IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$4.6300 / $6.9800 | Buy Now |
|
Master Electronics | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$3.5500 / $7.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICF-628-S-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-628-S-O
Samtec Inc
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.66inch Row Spacing, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.675 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for ICF-628-S-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICF-628-S-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICF-628-S-O-TR | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT | Samtec Inc | ICF-628-S-O vs ICF-628-S-O-TR |