Part Details for ICF-324-T-O by Samtec Inc
Overview of ICF-324-T-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICF-324-T-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0273
|
Newark | Ic Socket, Dip, 2.54Mm, 24 Position, Smt, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icf Series, Row Pitch:1.91Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Samtec ICF-324-T-O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $3.6800 | Buy Now |
DISTI #
612-ICF-324-T-O-ND
|
DigiKey | .100" SURFACE MOUNT SCREW MACHIN Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8289 | Buy Now |
DISTI #
ICF-324-T-O
|
Avnet Americas | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper - Rail/Tube (Alt: ICF-324-T-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.8900 / $3.6500 | Buy Now |
DISTI #
200-ICF324TO
|
Mouser Electronics | IC & Component Sockets ".100"" Surface Mount Screw Machine DIP Socket" RoHS: Compliant | 0 |
|
$1.5300 / $3.6500 | Order Now |
|
Onlinecomponents.com | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.6100 / $3.2900 | Buy Now |
DISTI #
ICF-324-T-O
|
Avnet Abacus | IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF, 1.91 mm, Beryllium Copper (Alt: ICF-324-T-O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Surface Mount Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.6100 / $3.2900 | Buy Now |
DISTI #
ICF-324-T-O
|
Toby Electronics | ICF - Samtec 2.54mm Surface Mount Screw Machine DIP Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$1.2453 / $2.4295 | Buy Now |
Part Details for ICF-324-T-O
ICF-324-T-O CAD Models
ICF-324-T-O Part Data Attributes
|
ICF-324-T-O
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICF-324-T-O
Samtec Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.36inch Row Spacing, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.375 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |