There are no models available for this part yet.
Overview of ICF-314-T-I-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ICF-314-T-I-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICF-314-T-I-FR
|
Avnet Americas | Connector DIP Receptacle 14 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ICF-314-T-I-FR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-ICF-314-T-I-FR
|
Mouser Electronics | IC & Component Sockets N/A | 0 |
|
$1.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8120 / $1.4870 | Buy Now | ||
DISTI #
000000000006212654
|
Sager | IC & Component Sockets N/A Min Qty: 450 | 0 |
|
$0.7500 / $1.4700 | Buy Now | |
DISTI #
ICF-314-T-I-FR
|
Avnet Abacus | - Tape and Reel (Alt: ICF-314-T-I-FR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8120 / $1.4870 | Buy Now |
CAD Models for ICF-314-T-I-FR by Samtec Inc
Part Data Attributes for ICF-314-T-I-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: UL
|
Body Breadth
|
0.375 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
0.7 inch
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Housing Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.24704724409448822 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|