-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO12, DSO-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0241
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C Rohs Compliant: Yes |Infineon ICE5QR4770AGXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$1.3500 | Buy Now |
DISTI #
2156-ICE5QR4770AGXUMA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1546 In Stock |
|
$1.0100 | Buy Now |
DISTI #
ICE5QR4770AGXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.9157 / $2.0800 | Buy Now |
DISTI #
ICE5QR4770AGXUMA1
|
Avnet Americas | Current Mode PWM Controller Quasi-Res CoolSET 4.7Ω 650V 12-pin DSO16 - Tape and Reel (Alt: ICE5QR4770AGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9415 / $1.1507 | Buy Now |
DISTI #
726-ICE5QR4770AGXUMA
|
Mouser Electronics | AC/DC Converters .DP LITE COOLSET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | ICE5QR4770 - Quasi Resonant CoolSET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1546 |
|
$0.8644 / $1.0200 | Buy Now |
DISTI #
SP001459990
|
EBV Elektronik | Current Mode PWM Controller Quasi-Res CoolSET 4.7O 650V 12-pin DSO16 (Alt: SP001459990) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE5QR4770AGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE5QR4770AGXUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO12, DSO-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |