Datasheets
ICE5LP2K-SWG36ITR1K by: Lattice Semiconductor Corporation

Field Programmable Gate Array,

Part Details for ICE5LP2K-SWG36ITR1K by Lattice Semiconductor Corporation

Overview of ICE5LP2K-SWG36ITR1K by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ICE5LP2K-SWG36ITR1K

Part # Distributor Description Stock Price Buy
DISTI # 54AJ9773
Newark Ice40 Ultra (Ice5), 2,048Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE5LP2K-SWG36ITR1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $6.3200
  • 1,500 $6.0100
$6.0100 / $6.3200 Buy Now
DISTI # 220-2218-1-ND
DigiKey IC FPGA 26 I/O 36WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 709
In Stock
  • 1 $7.9000
  • 25 $6.8500
  • 100 $6.3500
  • 1,000 $6.5650
$6.3500 / $7.9000 Buy Now
DISTI # 842-E5LP2KSWG36ITR1K
Mouser Electronics FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells RoHS: Compliant 0
  • 1,000 $6.5700
$6.5700 Order Now
Future Electronics   RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $6.7400
$6.7400 Buy Now

Part Details for ICE5LP2K-SWG36ITR1K

ICE5LP2K-SWG36ITR1K CAD Models

ICE5LP2K-SWG36ITR1K Part Data Attributes:

ICE5LP2K-SWG36ITR1K Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ICE5LP2K-SWG36ITR1K Lattice Semiconductor Corporation Field Programmable Gate Array,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description WLCSP-36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Lattice Semiconductor
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-PBGA-B36
Length 2.078 mm
Moisture Sensitivity Level 1
Number of CLBs 256
Number of Inputs 26
Number of Logic Cells 2048
Number of Outputs 26
Number of Terminals 36
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 256 CLBS
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA36,6X6,14
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 0.491 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 0.35 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2.078 mm

ICE5LP2K-SWG36ITR1K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE5LP2K-SWG36ITR1K by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE5LP2K-SWG36ITR1K by Lattice Semiconductor Corporation

  • Please alert me when ICE5LP2K-SWG36ITR1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE5LP2K-SWG36ITR1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE5LP2K-SWG36ITR1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE5LP2K-SWG36ITR1K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE5LP2K-SWG36ITR1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE5LP2K-SWG36ITR1K by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: