-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9772
|
Newark | Ice40 Ultra (Ice5), 2,048Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE5LP2K-SWG36ITR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3600 | Buy Now |
DISTI #
ICE5LP2K-SWG36ITR-ND
|
DigiKey | IC FPGA 26 I/O 36WLCSP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
DISTI #
842-ICE5LP2KSWG36ITR
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 2048 Logic Cells RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Future Electronics | ICE5LP Series 2048 LUTs 26 I/O 1.26 V Surface Mount FPGA - WLCSP-36 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$6.0000 | Buy Now |
|
Flip Electronics | Stock | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE5LP2K-SWG36ITR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE5LP2K-SWG36ITR
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | 30 |