Part Details for ICE5BR3995BZXKLA1 by Infineon Technologies AG
Results Overview of ICE5BR3995BZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE5BR3995BZXKLA1 Information
ICE5BR3995BZXKLA1 by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ICE5BR3995BZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6640
|
Newark | Ac/Dc Conv, Flyback, 18W, 150 Deg C Rohs Compliant: Yes |Infineon ICE5BR3995BZXKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1826 |
|
$1.4500 / $2.4700 | Buy Now |
DISTI #
448-ICE5BR3995BZXKLA1-ND
|
DigiKey | COOLSET (INCL. GEN5) PG-DIP-7 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
25 In Stock |
|
$0.9695 / $1.9500 | Buy Now |
DISTI #
ICE5BR3995BZXKLA1
|
Avnet Americas | AC DC Controller 9.4V to 27V Flyback/Buck 7-Pin DIP Tube - Rail/Tube (Alt: ICE5BR3995BZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8275 / $0.8524 | Buy Now |
DISTI #
726-CE5BR3995BZXKLA1
|
Mouser Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant | 1969 |
|
$0.8120 / $1.9500 | Buy Now |
DISTI #
V99:2348_26896584
|
Arrow Electronics | AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 | Americas - 1993 |
|
$0.3950 / $0.8032 | Buy Now |
|
Future Electronics | CoolSET RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$0.8000 / $0.8850 | Buy Now |
DISTI #
87240945
|
Verical | AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP RoHS: Compliant Min Qty: 368 Package Multiple: 1 Date Code: 2301 | Americas - 23026 |
|
$0.9216 / $1.0193 | Buy Now |
DISTI #
85989605
|
Verical | AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP RoHS: Compliant Min Qty: 368 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.9216 / $1.0193 | Buy Now |
DISTI #
65031159
|
Verical | AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2220 | Americas - 1993 |
|
$0.3950 / $0.4047 | Buy Now |
DISTI #
87134527
|
Verical | AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 1900 |
|
$0.9216 / $1.0193 | Buy Now |
Part Details for ICE5BR3995BZXKLA1
ICE5BR3995BZXKLA1 CAD Models
ICE5BR3995BZXKLA1 Part Data Attributes
|
ICE5BR3995BZXKLA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
ICE5BR3995BZXKLA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |