Part Details for ICE5AR4770AGXUMA1 by Infineon Technologies AG
Overview of ICE5AR4770AGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICE5AR4770AGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7970
|
Newark | Pwm Controller, 100Khz, Soic-12, Input Voltage Ac Min:10.5V, Input Voltage Ac Max:24V, Ac/Dc Converter Case Style:Soic, No. Of Pins:12Pins, Power Rating:15W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon ICE5AR4770AGXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $1.3600 | Buy Now |
DISTI #
ICE5AR4770AGXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2473 In Stock |
|
$1.0287 / $2.3300 | Buy Now |
DISTI #
ICE5AR4770AGXUMA1
|
Avnet Americas | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 12-Pin DSO T/R - Tape and Reel (Alt: ICE5AR4770AGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2144 | Buy Now |
DISTI #
726-ICE5AR4770AGXUM1
|
Mouser Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant | 2160 |
|
$1.0200 / $2.3300 | Buy Now |
|
Future Electronics | ICE5xRxx Series 25.5 V 75% 100 kHz Offline Flyback Converter - PG-DSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Bristol Electronics | 2332 |
|
RFQ | ||
|
Rochester Electronics | ICE5AR4770 - Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 7377 |
|
$0.9712 / $1.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 100 |
|
$1.2253 / $1.6620 | Buy Now |
|
Ameya Holding Limited | PMIC, PWM controller, 2.2A, 100kHz, Channels: 1, PG-DSO-12, flyback | 1080 |
|
RFQ | |
DISTI #
SP001602136
|
EBV Elektronik | AC DC Controller Fixed Frequency PWM Controller Single 85Vac to 300Vac Flyback 12-Pin DSO T/R (Alt: SP001602136) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE5AR4770AGXUMA1
ICE5AR4770AGXUMA1 CAD Models
ICE5AR4770AGXUMA1 Part Data Attributes:
|
ICE5AR4770AGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE5AR4770AGXUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CONFIGURABLE FOR FLYBACK CONFIGURATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |