Datasheets
ICE40UL640-SWG16ITR by: Lattice Semiconductor Corporation

Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16

Part Details for ICE40UL640-SWG16ITR by Lattice Semiconductor Corporation

Overview of ICE40UL640-SWG16ITR by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for ICE40UL640-SWG16ITR

Part # Distributor Description Stock Price Buy
DISTI # 54AJ9757
Newark Ice40 Ultralite , Low Cost Solution Form Of Ice40 Family, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40UL640-SWG16ITR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $2.3000
  • 6,000 $2.1800
  • 12,000 $1.9600
  • 18,000 $1.8900
  • 30,000 $1.8200
$1.8200 / $2.3000 Buy Now
DISTI # ICE40UL640-SWG16ITR-ND
DigiKey IC FPGA 10 I/O 16WLCSP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $1.8850
$1.8850 Buy Now
DISTI # 842-E40UL640SWG16ITR
Mouser Electronics FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG RoHS: Compliant 0
  • 5,000 $1.8900
$1.8900 Order Now
Future Electronics UltraLite Series 640 LUTs 10 I/O 56 kBit RAM 1.2 V Surface Mount FPGA - WLCSP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $2.0300
$2.0300 Buy Now
Flip Electronics Stock 50000
RFQ

Part Details for ICE40UL640-SWG16ITR

ICE40UL640-SWG16ITR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICE40UL640-SWG16ITR Part Data Attributes:

ICE40UL640-SWG16ITR Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ICE40UL640-SWG16ITR Lattice Semiconductor Corporation Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description BGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Lattice Semiconductor
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-PBGA-B16
Length 1.409 mm
Moisture Sensitivity Level 1
Number of CLBs 80
Number of Inputs 10
Number of Logic Cells 640
Number of Outputs 10
Number of Terminals 16
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 80 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.35 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.409 mm

ICE40UL640-SWG16ITR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICE40UL640-SWG16ITR by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICE40UL640-SWG16ITR by Lattice Semiconductor Corporation

  • Please alert me when ICE40UL640-SWG16ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICE40UL640-SWG16ITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICE40UL640-SWG16ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICE40UL640-SWG16ITR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICE40UL640-SWG16ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICE40UL640-SWG16ITR by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: