Part Details for ICE40UL1K-SWG16ITR50 by Lattice Semiconductor Corporation
Overview of ICE40UL1K-SWG16ITR50 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICE40UL1K-SWG16ITR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
220-1960-1-ND
|
DigiKey | IC FPGA 10 I/O 16WLCSP Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for ICE40UL1K-SWG16ITR50
ICE40UL1K-SWG16ITR50 CAD Models
ICE40UL1K-SWG16ITR50 Part Data Attributes:
|
ICE40UL1K-SWG16ITR50
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40UL1K-SWG16ITR50
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B16 | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 156 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 156 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for ICE40UL1K-SWG16ITR50
This table gives cross-reference parts and alternative options found for ICE40UL1K-SWG16ITR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40UL1K-SWG16ITR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE40UL1K-SWG16ITR | Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16 | Lattice Semiconductor Corporation | ICE40UL1K-SWG16ITR50 vs ICE40UL1K-SWG16ITR |