Part Details for ICE40UL1K-SWG16ITR by Lattice Semiconductor Corporation
Overview of ICE40UL1K-SWG16ITR by Lattice Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ICE40UL1K-SWG16ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0375
|
Newark | Fpga, 1Mhz, Wlcsp-16 Rohs Compliant: Yes |Lattice Semiconductor ICE40UL1K-SWG16ITR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4784 |
|
$2.8300 | Buy Now |
DISTI #
54AJ9752
|
Newark | Ice40 Ultralite , Low Cost Solution Form Of Ice40 Family, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40UL1K-SWG16ITR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.4500 | Buy Now |
DISTI #
ICE40UL1K-SWG16ITR-ND
|
DigiKey | IC FPGA 10 I/O 16WLCSP Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0150 | Buy Now |
DISTI #
842-CE40UL1KSWG16ITR
|
Mouser Electronics | FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V WLCS PKG RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | UltraLite Series 1248 LUTs 10I/O 56 kBit RAM 1.2 V Surface Mount FPGA - WLCSP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
|
Chip1Cloud | IC FPGA 10 I/O 16WLCSP | 1420 |
|
RFQ | |
DISTI #
3864483
|
element14 Asia-Pacific | FPGA, 1MHZ, WLCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4784 |
|
$2.3618 / $2.6054 | Buy Now |
DISTI #
3864483RL
|
element14 Asia-Pacific | FPGA, 1MHZ, WLCSP-16 RoHS: Compliant Min Qty: 25 Container: Reel | 4784 |
|
$2.3618 | Buy Now |
DISTI #
3864483RL
|
Farnell | FPGA, 1MHZ, WLCSP-16 RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 4784 |
|
$1.1165 | Buy Now |
DISTI #
3864483
|
Farnell | FPGA, 1MHZ, WLCSP-16 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 4784 |
|
$1.1165 / $1.2400 | Buy Now |
Part Details for ICE40UL1K-SWG16ITR
ICE40UL1K-SWG16ITR CAD Models
ICE40UL1K-SWG16ITR Part Data Attributes:
|
ICE40UL1K-SWG16ITR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40UL1K-SWG16ITR
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA16, WLCSP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | WLCSP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9 ns | |
JESD-30 Code | S-PBGA-B16 | |
Length | 1.409 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 156 | |
Number of Inputs | 10 | |
Number of Logic Cells | 1248 | |
Number of Outputs | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 156 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.409 mm |