-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE40UL1K-CM36AI by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9749
|
Newark | Ice40 Ultralite , Low Cost Solution Form Of Ice40 Family, 1.2V Rohs Compliant: Yes |Lattice Semicond... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.7400 | Buy Now |
DISTI #
220-1958-ND
|
DigiKey | IC FPGA 26 I/O 36UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1240 In Stock |
|
$2.5000 / $3.1000 | Buy Now |
DISTI #
842-ICE40UL1K-CM36AI
|
Mouser Electronics | FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG RoHS: Compliant | 501 |
|
$2.6000 / $3.1000 | Buy Now |
DISTI #
V36:1790_06798370
|
Arrow Electronics | FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2450 | Americas - 5390 |
|
$2.4750 / $3.0840 | Buy Now |
DISTI #
87760348
|
Verical | FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 36-Pin UCBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2450 | Americas - 5390 |
|
$2.4750 / $3.0840 | Buy Now |
|
Flip Electronics | Stock | 922 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy