-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 960 CLBs, CMOS, PBGA81, UCBGA-81
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9697
|
Newark | Fpga, Sram, 7680 Logic Cells, Ucbga-81, Fpga Type:Sram Based Fpga, No. Of Logic Cells:7680Logic Cells, Ic Case/Package:Ucbga, No. Of Pins:81Pins, Speed Grade:-, No.of User I/Os:63I/O S, Process Technology:40Nm (Cmos) Rohs Compliant: Yes |Lattice Semiconductor ICE40LP8K-CM81 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 | Buy Now |
DISTI #
220-1858-ND
|
DigiKey | IC FPGA 63 I/O 81UCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5667 In Stock |
|
$9.6850 / $11.5500 | Buy Now |
DISTI #
842-ICE40LP8K-CM81
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 7680 LUTs 1.2V RoHS: Compliant | 3347 |
|
$9.6800 / $11.2400 | Buy Now |
DISTI #
V36:1790_06798166
|
Arrow Electronics | FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2403 | Americas - 1546 |
|
$9.4600 / $11.0780 | Buy Now |
|
Future Electronics | LP Series 7680 LUTs 178 I/O 128 kBit RAM 1.2 V Surface Mount FPGA - UCBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.4300 | Buy Now |
|
Future Electronics | LP Series 7680 LUTs 178 I/O 128 kBit RAM 1.2 V Surface Mount FPGA - UCBGA-81 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.7100 / $11.2500 | Buy Now |
DISTI #
79323489
|
Verical | FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 1546 |
|
$9.4600 / $11.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE40LP8K-CM81
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP8K-CM81
Lattice Semiconductor Corporation
Field Programmable Gate Array, 960 CLBs, CMOS, PBGA81, UCBGA-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCBGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 960 | |
Number of Inputs | 63 | |
Number of Logic Cells | 7680 | |
Number of Outputs | 63 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 960 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ICE40LP8K-CM81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP8K-CM81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE40LP8K-CM81TR1K | Field Programmable Gate Array, 960 CLBs, CMOS, PBGA81, UCBGA-81 | Lattice Semiconductor Corporation | ICE40LP8K-CM81 vs ICE40LP8K-CM81TR1K |