-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, CMOS, PBGA121, UCBGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9741
|
Newark | Ice40 Lp Ultra Low-Power, 3520 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP4K-CM121TR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1000 | Buy Now |
DISTI #
ICE40LP4K-CM121TR-ND
|
DigiKey | IC FPGA 93 I/O 121UCBGA Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8400 | Buy Now |
DISTI #
842-ICE40LP4KCM121TR
|
Mouser Electronics | FPGA - Field Programmable Gate Array iCE40LM FPGA 3520 Logic Cells RoHS: Compliant | 0 |
|
$8.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 15000 | 0 |
|
$9.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE40LP4K-CM121TR
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LP4K-CM121TR
Lattice Semiconductor Corporation
Field Programmable Gate Array, CMOS, PBGA121, UCBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | UCBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Combinatorial Delay of a CLB-Max | 9.36 ns | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 440 | |
Number of Inputs | 93 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 93 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ICE40LP4K-CM121TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE40LP4K-CM121TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE40LP4K-CM121TR1K | Field Programmable Gate Array, CMOS, PBGA121, UCBGA-121 | Lattice Semiconductor Corporation | ICE40LP4K-CM121TR vs ICE40LP4K-CM121TR1K |