Part Details for ICE40LM1K-CM36TR1K by Lattice Semiconductor Corporation
Overview of ICE40LM1K-CM36TR1K by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ICE40LM1K-CM36TR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FPGA 28 I/O 36UCBGA | 4300 |
|
RFQ | |
|
Flip Electronics | Stock | 172000 |
|
RFQ |
Part Details for ICE40LM1K-CM36TR1K
ICE40LM1K-CM36TR1K CAD Models
ICE40LM1K-CM36TR1K Part Data Attributes
|
ICE40LM1K-CM36TR1K
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE40LM1K-CM36TR1K
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 88.73 MHz | |
Combinatorial Delay of a CLB-Max | 9.1 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 2.5 mm | |
Number of CLBs | 138 | |
Number of Inputs | 28 | |
Number of Logic Cells | 1100 | |
Number of Outputs | 28 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 138 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.91 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |