Part Details for ICE3RBR1765JZXKLA1 by Infineon Technologies AG
Overview of ICE3RBR1765JZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for ICE3RBR1765JZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7934
|
Newark | Ac/Dc Converter, 29.5W, -40 To 150Deg C Rohs Compliant: Yes |Infineon ICE3RBR1765JZXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2168 |
|
$1.4300 / $2.5500 | Buy Now |
DISTI #
448-ICE3RBR1765JZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
88 In Stock |
|
$1.2430 / $2.0800 | Buy Now |
DISTI #
ICE3RBR1765JZXKLA1
|
Avnet Americas | Current Mode PWM Controller 650V 7-Pin DIP Tube - Rail/Tube (Alt: ICE3RBR1765JZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.5413 | Buy Now |
DISTI #
726-ICE3RBR1765JZXKL
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 1962 |
|
$1.3000 / $2.2700 | Buy Now |
|
Future Electronics | 650 V 65 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.3400 | Buy Now |
DISTI #
ICE3RBR1765JZXKLA1
|
TME | IC: PMIC, PWM controller, 65kHz, Ch: 1, DIP7, flyback, Uin: 85÷265V Min Qty: 1 | 0 |
|
$1.5000 / $2.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 1980 |
|
$2.2161 / $2.3327 | Buy Now |
Part Details for ICE3RBR1765JZXKLA1
ICE3RBR1765JZXKLA1 CAD Models
ICE3RBR1765JZXKLA1 Part Data Attributes:
|
ICE3RBR1765JZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3RBR1765JZXKLA1
Infineon Technologies AG
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 3.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |