Part Details for ICE3DS01 by Infineon Technologies AG
Overview of ICE3DS01 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICE3DS01
ICE3DS01 CAD Models
ICE3DS01 Part Data Attributes:
|
ICE3DS01
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3DS01
Infineon Technologies AG
Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 119 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3DS01
This table gives cross-reference parts and alternative options found for ICE3DS01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3DS01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3DS01L | Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3DS01 vs ICE3DS01L |
ICE3DS01LGHUMA1 | Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICE3DS01 vs ICE3DS01LGHUMA1 |
ICE3DS01LG | Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICE3DS01 vs ICE3DS01LG |
ICE3DS01G | Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | ICE3DS01 vs ICE3DS01G |
ICE3DS01LHKLA1 | Switching Controller, Current-mode, 0.7A, 119kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3DS01 vs ICE3DS01LHKLA1 |