Part Details for ICE3BS03LJGXUMA1 by Infineon Technologies AG
Overview of ICE3BS03LJGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BS03LJGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9895
|
Newark | Pwm Controller, 65Khz, 26V, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:26V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Infineon ICE3BS03LJGXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7090 |
|
$0.8820 / $1.2700 | Buy Now |
DISTI #
ICE3BS03LJGXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17039 In Stock |
|
$0.6694 / $1.5800 | Buy Now |
DISTI #
ICE3BS03LJGXUMA1
|
Avnet Americas | Current Mode PWM Controller IC for SMSP 500V 65kHz 8-Pin DSO Tube - Tape and Reel (Alt: ICE3BS03LJGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 42500 |
|
$0.8218 | Buy Now |
DISTI #
726-ICE3BS03LJGXUMA1
|
Mouser Electronics | AC/DC Converters OFF-LINE SMPS CRRNT MODE CONTROLLER RoHS: Compliant | 4758 |
|
$0.6690 / $1.1200 | Buy Now |
DISTI #
V72:2272_06384233
|
Arrow Electronics | AC to DC Switching Converter Flyback 65kHz T/R 8-Pin DSO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2349 |
|
$0.6799 / $0.7492 | Buy Now |
|
Future Electronics | ICE3BS03xx: 26 V 65 kHz 55 ns Off-Line SMPS Current Mode Controller - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
62836315
|
Verical | AC to DC Switching Converter Flyback 65kHz T/R 8-Pin DSO RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2212 | Americas - 2349 |
|
$0.6799 / $0.7492 | Buy Now |
|
Rochester Electronics | ICE3BS03L - Off-Line SMPS Current Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 25745 |
|
$0.6572 / $0.7732 | Buy Now |
|
Ameya Holding Limited | AC/DC STANDALONE | 830 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2500 | 2395 |
|
$0.9659 | Buy Now |
Part Details for ICE3BS03LJGXUMA1
ICE3BS03LJGXUMA1 CAD Models
ICE3BS03LJGXUMA1 Part Data Attributes
|
ICE3BS03LJGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BS03LJGXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 73.7kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.7 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ICE3BS03LJGXUMA1
This table gives cross-reference parts and alternative options found for ICE3BS03LJGXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BS03LJGXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BS03LJG | Switching Controller, Current-mode, 73.7kHz Switching Freq-Max, BICMOS, PDSO8, PLASTIC, SOP-8 | Infineon Technologies AG | ICE3BS03LJGXUMA1 vs ICE3BS03LJG |