Part Details for ICE3BS02L by Infineon Technologies AG
Overview of ICE3BS02L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICE3BS02L
ICE3BS02L CAD Models
ICE3BS02L Part Data Attributes:
|
ICE3BS02L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BS02L
Infineon Technologies AG
Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3BS02L
This table gives cross-reference parts and alternative options found for ICE3BS02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BS02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BS02GHUMA1 | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8 | Infineon Technologies AG | ICE3BS02L vs ICE3BS02GHUMA1 |
ICE3BS02G | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8 | Infineon Technologies AG | ICE3BS02L vs ICE3BS02G |
ICE3BS02GXUMA1 | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8 | Infineon Technologies AG | ICE3BS02L vs ICE3BS02GXUMA1 |
ICE3BS02LG | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | ICE3BS02L vs ICE3BS02LG |