Part Details for ICE3BS02G by Infineon Technologies AG
Overview of ICE3BS02G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BS02G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICE3BS02 - Off-Line SMPS Current Mode Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.5702 / $0.6708 | Buy Now |
|
Sense Electronic Company Limited | SOP | 4108 |
|
RFQ |
Part Details for ICE3BS02G
ICE3BS02G CAD Models
ICE3BS02G Part Data Attributes:
|
ICE3BS02G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BS02G
Infineon Technologies AG
Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, DSO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for ICE3BS02G
This table gives cross-reference parts and alternative options found for ICE3BS02G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BS02G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BS02L | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BS02G vs ICE3BS02L |
ICE3BS02GHUMA1 | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8 | Infineon Technologies AG | ICE3BS02G vs ICE3BS02GHUMA1 |
ICE3BS02GXUMA1 | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8 | Infineon Technologies AG | ICE3BS02G vs ICE3BS02GXUMA1 |
ICE3BS02LG | Switching Controller, Current-mode, 0.7A, 73kHz Switching Freq-Max, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | ICE3BS02G vs ICE3BS02LG |