Part Details for ICE3BR4765JGXUMA1 by Infineon Technologies AG
Overview of ICE3BR4765JGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR4765JGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE3BR4765JGXUMA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8898 / $0.9240 | Buy Now |
DISTI #
ICE3BR4765JGXUMA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS Jitter version 650V 12-Pin DSO16 Tube - Tape and Reel (Alt: ICE3BR4765JGXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9149 / $1.1182 | Buy Now |
|
Future Electronics | 650 V 65 kHz Surface Mount Converter Offline Flyback Topology - PG-DSO-12-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
ICE3BR4765JG
|
TME | IC: PMIC, PWM controller, 2.32A, 65kHz, Ch: 1, PG-DSO-12, flyback Min Qty: 1 | 2243 |
|
$1.0600 / $1.4600 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 2.32A, 65kHz, Channels: 1, PG-DSO-12 | 1029 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE CTRLR SMPS OTP DSO12 | 15000 |
|
RFQ | |
DISTI #
SP000716242
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS Jitter version 650V 12-Pin DSO16 Tube (Alt: SP000716242) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3BR4765JGXUMA1
ICE3BR4765JGXUMA1 CAD Models
ICE3BR4765JGXUMA1 Part Data Attributes
|
ICE3BR4765JGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR4765JGXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDSO12, SOP-16/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |