Part Details for ICE3BR4765JFKLA1 by Infineon Technologies AG
Overview of ICE3BR4765JFKLA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR4765JFKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8852
|
Newark | Ac/Dc Conv, Flyback, -25 To 130Deg C, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:8Pins, Power Rating:18W, Topology:Flyback, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Infineon ICE3BR4765JFKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1316 |
|
$1.4000 / $2.3100 | Buy Now |
DISTI #
448-ICE3BR4765JFKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1948 In Stock |
|
$1.1532 / $2.6200 | Buy Now |
DISTI #
726-ICE3BR4765JFKLA1
|
Mouser Electronics | AC/DC Converters COOLSET F3 650V RoHS: Compliant | 3951 |
|
$1.1500 / $2.0300 | Buy Now |
|
Future Electronics | 650 V 65 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1996 |
|
$1.6424 / $2.0276 | Buy Now |
Part Details for ICE3BR4765JFKLA1
ICE3BR4765JFKLA1 CAD Models
ICE3BR4765JFKLA1 Part Data Attributes:
|
ICE3BR4765JFKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR4765JFKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24.5 V | |
Input Voltage-Min | 10.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3BR4765JFKLA1
This table gives cross-reference parts and alternative options found for ICE3BR4765JFKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BR4765JFKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR4765J | Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BR4765JFKLA1 vs ICE3BR4765J |
ICE3BR4765J | SWITCHING REGULATOR, 73.5 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | ICE3BR4765JFKLA1 vs ICE3BR4765J |