Part Details for ICE3B0565XKLA1 by Infineon Technologies AG
Results Overview of ICE3B0565XKLA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3B0565XKLA1 Information
ICE3B0565XKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE3B0565XKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE3B0565XKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE3B0565XKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.8686 / $0.9490 | Buy Now |
|
Future Electronics | 650 V 67 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube |
0 Tube |
|
$1.0700 | Buy Now |
DISTI #
87801777
|
Verical | AC to DC Switching Converter Flyback 71kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 2001 | Americas - 2577 |
|
$0.9883 / $1.0929 | Buy Now |
DISTI #
86112577
|
Verical | AC to DC Switching Converter Flyback 71kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1601 | Americas - 1047 |
|
$0.9883 / $1.0929 | Buy Now |
DISTI #
86112131
|
Verical | AC to DC Switching Converter Flyback 71kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1801 | Americas - 905 |
|
$0.9883 / $1.0929 | Buy Now |
|
Rochester Electronics | ICE3B0565 - Fixed Frequency CoolSET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4529 |
|
$0.7906 / $0.9301 | Buy Now |
DISTI #
SP000937330
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS 650V 8Pin PDIP Tube (Alt: SP000937330) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3B0565XKLA1
ICE3B0565XKLA1 CAD Models
ICE3B0565XKLA1 Part Data Attributes
|
ICE3B0565XKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B0565XKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |