Part Details for ICE3B0365JFKLA1 by Infineon Technologies AG
Overview of ICE3B0365JFKLA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3B0365JFKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5177
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:10W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:650V Rohs Compliant: Yes |Infineon ICE3B0365JFKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 715 |
|
$0.6410 | Buy Now |
DISTI #
ICE3B0365JFKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE3B0365JFKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
78X5177
|
Avnet Americas | Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube - Bulk (Alt: 78X5177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $2.6400 | Buy Now |
DISTI #
726-ICE3B0365JFKLA1
|
Mouser Electronics | AC/DC Converters Off-Line SMPS Currnt Mode CTRLR 650V RoHS: Compliant | 1641 |
|
$0.7890 / $2.7300 | Buy Now |
DISTI #
E02:0323_00171088
|
Arrow Electronics | AC to DC Switching Converter Flyback 74.5kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2346 | Europe - 1850 |
|
$1.1320 / $1.2042 | Buy Now |
|
Future Electronics | 650 V 67 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.1400 | Buy Now |
DISTI #
81319523
|
Verical | AC to DC Switching Converter Flyback 74.5kHz Tube 8-Pin PDIP RoHS: Compliant Min Qty: 1880 Package Multiple: 1880 Date Code: 2346 | Americas - 1880 |
|
$1.1547 / $1.2284 | Buy Now |
DISTI #
SP000064720
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube (Alt: SP000064720) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3B0365JFKLA1
ICE3B0365JFKLA1 CAD Models
ICE3B0365JFKLA1 Part Data Attributes
|
ICE3B0365JFKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B0365JFKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 76 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3B0365JFKLA1
This table gives cross-reference parts and alternative options found for ICE3B0365JFKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3B0365JFKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3B0365JXKLA1 | Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Infineon Technologies AG | ICE3B0365JFKLA1 vs ICE3B0365JXKLA1 |
ICE3B0365J | Switching Regulator, Current-mode, 0.5A, 76kHz Switching Freq-Max, BICMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Infineon Technologies AG | ICE3B0365JFKLA1 vs ICE3B0365J |
ICE3B0365J | 0.5 A SWITCHING REGULATOR, 76 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8-6 | Rochester Electronics LLC | ICE3B0365JFKLA1 vs ICE3B0365J |