Part Details for ICE3AR1580VJZXKLA1 by Infineon Technologies AG
Overview of ICE3AR1580VJZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3AR1580VJZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9957
|
Newark | Ac/Dc Conv, 100Khz, Flyback, Pg-Dip-7 Rohs Compliant: Yes |Infineon ICE3AR1580VJZXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.6000 / $3.9700 | Buy Now |
DISTI #
448-ICE3AR1580VJZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1988 In Stock |
|
$1.7668 / $3.5200 | Buy Now |
DISTI #
ICE3AR1580VJZXKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS 800V 7-Pin PDIP Tube - Rail/Tube (Alt: ICE3AR1580VJZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0387 | Buy Now |
DISTI #
726-ICE3AR1580VJZXKL
|
Mouser Electronics | AC/DC Converters AC/DC COOLSET RoHS: Compliant | 1962 |
|
$1.7000 / $3.5100 | Buy Now |
|
Future Electronics | 800 V 100 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.7300 | Buy Now |
|
Ameya Holding Limited | AC/DC COOLSET | 944 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 48 |
|
$3.2812 / $4.6770 | Buy Now |
DISTI #
SP001135766
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS 800V 7-Pin PDIP Tube (Alt: SP001135766) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3AR1580VJZXKLA1
ICE3AR1580VJZXKLA1 CAD Models
ICE3AR1580VJZXKLA1 Part Data Attributes:
|
ICE3AR1580VJZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR1580VJZXKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 104kHz Switching Freq-Max, BICMOS, PDIP7, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 104 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |