Part Details for ICE3AR1080VJZXKLA1 by Infineon Technologies AG
Overview of ICE3AR1080VJZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICE3AR1080VJZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ICE3AR1080VJZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1750 In Stock |
|
$1.3664 / $2.8300 | Buy Now |
DISTI #
ICE3AR1080VJZXKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPSs 800V 7-Pin DIP Tube - Rail/Tube (Alt: ICE3AR1080VJZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6382 | Buy Now |
DISTI #
726-ICE3AR1080VJZXKL
|
Mouser Electronics | AC/DC Converters AC/DC COOLSET RoHS: Compliant | 1897 |
|
$1.3600 / $2.8200 | Buy Now |
|
Future Electronics | 800 V 100 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.3900 | Buy Now |
DISTI #
SP001135758
|
EBV Elektronik | Current Mode PWM Controller IC for SMPSs 800V 7-Pin DIP Tube (Alt: SP001135758) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3AR1080VJZXKLA1
ICE3AR1080VJZXKLA1 CAD Models
ICE3AR1080VJZXKLA1 Part Data Attributes:
|
ICE3AR1080VJZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR1080VJZXKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 104kHz Switching Freq-Max, BICMOS, PDIP7, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 104 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |