Part Details for ICE3AR0680VJZ by Infineon Technologies AG
Overview of ICE3AR0680VJZ by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3AR0680VJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3AR0680VJZ
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 1609 |
|
$1.4000 / $2.9100 | Buy Now |
|
LCSC | 800V 100kHz 10.5V25V DIP-7 AC-DC Controllers and Regulators ROHS | 8 |
|
$4.2560 / $5.9741 | Buy Now |
Part Details for ICE3AR0680VJZ
ICE3AR0680VJZ CAD Models
ICE3AR0680VJZ Part Data Attributes
|
ICE3AR0680VJZ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR0680VJZ
Infineon Technologies AG
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |