Part Details for ICE3A3065P by Infineon Technologies AG
Overview of ICE3A3065P by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICE3A3065P
ICE3A3065P CAD Models
ICE3A3065P Part Data Attributes:
|
ICE3A3065P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A3065P
Infineon Technologies AG
Switching Regulator, Current-mode, 100kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP6,.2,.1,100/50TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.2,.1,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for ICE3A3065P
This table gives cross-reference parts and alternative options found for ICE3A3065P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A3065P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA16833G | Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDSO14, PLASTIC, DSO-14 | Infineon Technologies AG | ICE3A3065P vs TDA16833G |
TOP246Y-TL | Switching Regulator, Voltage-mode, 4.32A, 140kHz Switching Freq-Max, CMOS, PZFM6, PLASTIC, TO-220, 7 PIN | Power Integrations | ICE3A3065P vs TOP246Y-TL |
MC33374T | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Motorola Semiconductor Products | ICE3A3065P vs MC33374T |
KA5Q0765RT | Switching Regulator, Current-mode, 5.6A, 22kHz Switching Freq-Max, BCDMOS, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | ICE3A3065P vs KA5Q0765RT |
IRIS4011K | Switching Regulator, Current-mode, 6.8A, PSIP5, TO-262, 5 PIN | International Rectifier | ICE3A3065P vs IRIS4011K |
ICE3B3565P | Switching Regulator, Current-mode, 67kHz Switching Freq-Max, ROHS COMPLIANT, TO-220, 6 LEAD | Infineon Technologies AG | ICE3A3065P vs ICE3B3565P |
TOP223Y | Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | ICE3A3065P vs TOP223Y |
TDA16833 | Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3A3065P vs TDA16833 |
VIPER100BSP | 11A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | ICE3A3065P vs VIPER100BSP |
IRIS4011 | Switching Regulator, Current-mode, 6.8A, PSFM5, TO-220, 5 PIN | International Rectifier | ICE3A3065P vs IRIS4011 |