Part Details for ICE3A2065ELJ by Infineon Technologies AG
Overview of ICE3A2065ELJ by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3A2065ELJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ICE3A2065ELJ
|
Mouser Electronics | AC/DC Converters SMPS IC'S RoHS: Compliant | 13 |
|
$1.7000 / $3.0900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$2.1756 / $3.5280 | Buy Now | |
|
Quest Components | 1600 |
|
$2.7480 / $5.4960 | Buy Now | |
DISTI #
ICE3A2065ELJ
|
TME | IC: PMIC, PWM controller, 10.3A, 100kHz, Ch: 1, DIP8, flyback, 0÷75% Min Qty: 1 | 0 |
|
$1.8200 / $2.7300 | RFQ |
|
ComSIT USA | OFF-L SMPS CUR M CONTROLLER W/ INTEGRATED 650V COOLMOS AND STARTUP CELL (LATCHED AND FREQUENCY JITTER MODE) Switching Controller, Current-mode, 113kHz Switching Freq-Max, BICMOS, PDIP8 RoHS: Compliant | Europe - 50 |
|
RFQ |
Part Details for ICE3A2065ELJ
ICE3A2065ELJ CAD Models
ICE3A2065ELJ Part Data Attributes:
|
ICE3A2065ELJ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A2065ELJ
Infineon Technologies AG
Switching Controller, Current-mode, 113kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 113 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |