Part Details for ICE3A0365 by Infineon Technologies AG
Overview of ICE3A0365 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3A0365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OFFLINE CTRLR SMPS CM 8DIP | 10800 |
|
RFQ | |
DISTI #
1471706
|
element14 Asia-Pacific | IC, MOSFET, SMART DRIVER, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6982 / $1.4112 | Buy Now |
DISTI #
1471706
|
Farnell | IC, MOSFET, SMART DRIVER, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.5631 / $1.1637 | Buy Now |
Part Details for ICE3A0365
ICE3A0365 CAD Models
ICE3A0365 Part Data Attributes:
|
ICE3A0365
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A0365
Infineon Technologies AG
Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3A0365
This table gives cross-reference parts and alternative options found for ICE3A0365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3A0365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244YN | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | ICE3A0365 vs TOP244YN |
TDA16831 | Switching Regulator, Current-mode, 1.4A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3A0365 vs TDA16831 |
KA5L0380RTU | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | ICE3A0365 vs KA5L0380RTU |
KA5H0165RN | Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | ICE3A0365 vs KA5H0165RN |
FSDH0165 | 0.7 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | Rochester Electronics LLC | ICE3A0365 vs FSDH0165 |
TOP233PN | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | Power Integrations | ICE3A0365 vs TOP233PN |
FSDL0365RL | Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | ICE3A0365 vs FSDL0365RL |
TOP242P | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | ICE3A0365 vs TOP242P |
TNY263P | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | ICE3A0365 vs TNY263P |
FSQ321L | Switching Regulator, Current-mode, 0.67A, 67kHz Switching Freq-Max, PDSO8, MLSOP-8 | Fairchild Semiconductor Corporation | ICE3A0365 vs FSQ321L |