Part Details for ICE2QR1765GXUMA1 by Infineon Technologies AG
Overview of ICE2QR1765GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for ICE2QR1765GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9956
|
Newark | Ac/Dc Conv, 52Khz, Flyback, Soic-12 Rohs Compliant: Yes |Infineon ICE2QR1765GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.6100 / $3.0500 | Buy Now |
DISTI #
448-ICE2QR1765GXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4998 In Stock |
|
$1.2040 / $2.7300 | Buy Now |
DISTI #
ICE2QR1765GXUMA1
|
Avnet Americas | Switch-Mode PWM Controller IC 650V 8-Pin PDIP Tube - Tape and Reel (Alt: ICE2QR1765GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4213 | Buy Now |
|
Future Electronics | ICE2QR1765G Series 27 V 65 kHz SMT Quasi Resonant PWM Controller IC - PG-DSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Ameya Holding Limited | AC/DC COOLSET | 1284 |
|
RFQ | |
DISTI #
SP000905550
|
EBV Elektronik | Switch-Mode PWM Controller IC 650V 8-Pin PDIP Tube (Alt: SP000905550) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR1765GXUMA1
ICE2QR1765GXUMA1 CAD Models
ICE2QR1765GXUMA1 Part Data Attributes:
|
ICE2QR1765GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR1765GXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 6.12A, 65kHz Switching Freq-Max, BICMOS, PDSO12, GREEN, PLASTIC, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP12/16,.24 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ALSO HAS A CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 6.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP12/16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |