Part Details for ICE2QR1080GXUMA1 by Infineon Technologies AG
Overview of ICE2QR1080GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR1080GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1569
|
Newark | Ac/Dc Coolset, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Soic, No. Of Pins:12Pins, Power Rating:45W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Rohs Compliant: Yes |Infineon ICE2QR1080GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $4.0400 | Buy Now |
DISTI #
ICE2QR1080GXUMA1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2498 In Stock |
|
$1.7378 / $3.6000 | Buy Now |
DISTI #
ICE2QR1080GXUMA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube - Tape and Reel (Alt: ICE2QR1080GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0835 | Buy Now |
DISTI #
ICE2QR1080GXUMA1
|
Avnet Americas | Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube - Tape and Reel (Alt: ICE2QR1080GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.8147 / $2.2179 | Buy Now |
DISTI #
726-ICE2QR1080GXUMA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 2401 |
|
$1.8000 / $3.5900 | Buy Now |
|
Future Electronics | CoolSET RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Rochester Electronics | ICE2QR1080 - Quasi Resonant CoolSET ' RoHS: Compliant Status: Active Min Qty: 1 | 3499 |
|
$1.6700 / $1.9600 | Buy Now |
|
Ameya Holding Limited | IC OFFLN CONV FLYBACK 12DSO | 1200 |
|
RFQ | |
DISTI #
SP001421194
|
EBV Elektronik | Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube (Alt: SP001421194) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR1080GXUMA1
ICE2QR1080GXUMA1 CAD Models
ICE2QR1080GXUMA1 Part Data Attributes
|
ICE2QR1080GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR1080GXUMA1
Infineon Technologies AG
Switching Regulator, Current-mode, BICMOS, PDSO12, DSO-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO HAS A CONTROL TECHNIQUE OF PWM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 17 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |