Part Details for ICE2QR0680ZXKLA1 by Infineon Technologies AG
Overview of ICE2QR0680ZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR0680ZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9649
|
Newark | Pwm Controller, 25V, Dip-7, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:7Pins, Frequency:52Khz, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Infineon ICE2QR0680ZXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2696 |
|
$2.8200 / $4.2800 | Buy Now |
DISTI #
448-ICE2QR0680ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1099 In Stock |
|
$2.0481 / $3.0800 | Buy Now |
DISTI #
ICE2QR0680ZXKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 7-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR0680ZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5397 | Buy Now |
|
Future Electronics | ICE2QR0680Z Series 27 V 50% Off Line SMPS Quasi-Resonant PWM Controller - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.2800 | Buy Now |
|
Ameya Holding Limited | ICE2QR0680Z Series 27 V 50% Off Line SMPS Quasi-Resonant PWM Controller - DIP-7 | 2730 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2000 | 1992 |
|
$2.9849 | Buy Now |
DISTI #
SP000774406
|
EBV Elektronik | PWM Controller, Quasi Resonant, Off LIne SMPS, 10.5V - 25V Supply, 52 kHz, 800V/20A Out, DIP-7 (Alt: SP000774406) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2QR0680ZXKLA1
ICE2QR0680ZXKLA1 CAD Models
ICE2QR0680ZXKLA1 Part Data Attributes
|
ICE2QR0680ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR0680ZXKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.2 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |