Part Details for ICE2QR0665ZXKLA1 by Infineon Technologies AG
Overview of ICE2QR0665ZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2QR0665ZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ICE2QR0665ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3049 In Stock |
|
$1.6385 / $3.3900 | Buy Now |
DISTI #
ICE2QR0665ZXKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 8-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR0665ZXKLA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 34000 |
|
$1.9645 | Buy Now |
DISTI #
726-ICE2QR0665ZXKLA1
|
Mouser Electronics | AC/DC Converters PWM Controller 650V 2.5A RoHS: Compliant | 1915 |
|
$1.6300 / $3.3900 | Buy Now |
|
Future Electronics | ICE2QR0665 Series 27V 65kHz Off-Line SMPS Quasi Resonant PWM Controller-PG-DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.6700 | Buy Now |
|
Bristol Electronics | 740 |
|
RFQ | ||
|
Quest Components | 592 |
|
$2.0724 / $3.7680 | Buy Now | |
|
Rochester Electronics | ICE2QR0665 - Quasi Resonant CoolSET ' RoHS: Compliant Status: Active Min Qty: 1 | 248 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
ICE2QR0665ZXKLA1
|
Avnet Americas | Switch-Mode PWM Controller IC 8-Pin PDIP Tube - Rail/Tube (Alt: ICE2QR0665ZXKLA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 34000 |
|
$1.9645 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 990 |
|
$3.3645 | Buy Now |
|
Ameya Holding Limited | ICE2QR0665 Series 27V 65kHz Off-Line SMPS Quasi Resonant PWM Controller-PG-DIP-7 | 1985 |
|
RFQ |
Part Details for ICE2QR0665ZXKLA1
ICE2QR0665ZXKLA1 CAD Models
ICE2QR0665ZXKLA1 Part Data Attributes:
|
ICE2QR0665ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2QR0665ZXKLA1
Infineon Technologies AG
Switching Controller, Current-mode, 65kHz Switching Freq-Max, BICMOS, PDIP7, GREEN, PLASTIC, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP7/8,.3 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 65 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |