Part Details for ICE2PCS02GXUMA1 by Infineon Technologies AG
Overview of ICE2PCS02GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2PCS02GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9884
|
Newark | Pfc Controller, Ccm, 26V, 65Khz, Soic-8, Supply Voltage Min:10.4V, Supply Voltage Max:25V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Frequency:65Khz Rohs Compliant: Yes |Infineon ICE2PCS02GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8230 / $1.6900 | Buy Now |
DISTI #
ICE2PCS02GXUMA1CT-ND
|
DigiKey | IC PFC CTRLR CCM 65KHZ 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13919 In Stock |
|
$0.5895 / $1.5200 | Buy Now |
DISTI #
ICE2PCS02GXUMA1
|
Avnet Americas | Power Factor Correction CONTRLR 0.3mA 70KHz 8-Pin DSO - Tape and Reel (Alt: ICE2PCS02GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7068 | Buy Now |
|
Future Electronics | ICE2PCS02G: 25 V 450 µA Standalone Power Factor Correction Controller - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | ICE2PCS02G: 25 V 450 µA Standalone Power Factor Correction Controller - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5750 / $0.7750 | Buy Now |
|
Rochester Electronics | ICE2PCS02 - PFC-CCM (continuous conduction mode) RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$0.5653 / $0.6650 | Buy Now |
|
Ameya Holding Limited | ICE2PCS02G: 25 V 450 µA Standalone Power Factor Correction Controller - PG-DSO-8 | 15813 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 2435 |
|
$1.3925 / $1.5622 | Buy Now |
DISTI #
SP000718524
|
EBV Elektronik | PFC Controller, 10.4V to 25V Supply, 11V Lockout, 450 �A Startup, 10mA Operating, 65kHz, SOIC-8 (Alt: SP000718524) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PFC CONTROLLER CCM 8DSO | 44780 |
|
$0.4530 / $0.6790 | Buy Now |
Part Details for ICE2PCS02GXUMA1
ICE2PCS02GXUMA1 CAD Models
ICE2PCS02GXUMA1 Part Data Attributes:
|
ICE2PCS02GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS02GXUMA1
Infineon Technologies AG
Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ICE2PCS02GXUMA1
This table gives cross-reference parts and alternative options found for ICE2PCS02GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS02GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2PCS02G | Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICE2PCS02GXUMA1 vs ICE2PCS02G |
ICE2PCS02GFUMA1 | Power Factor Controller, Current-mode, 2A, 70kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ICE2PCS02GXUMA1 vs ICE2PCS02GFUMA1 |