-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, 1000kHz Switching Freq-Max, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1959
|
Newark | Resonant Mode Controller, High Performance, 11V To 18V, 1 Output, 1Mhz, Soic-20 Rohs Compliant: Yes |Infineon ICE2HS01GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$1.5600 / $2.8900 | Buy Now |
DISTI #
ICE2HS01GXUMA1CT-ND
|
DigiKey | IC REG CTRLR BUCK 20-DSO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7262 In Stock |
|
$1.4218 / $2.9400 | Buy Now |
DISTI #
ICE2HS01GXUMA1
|
Avnet Americas | High Performance Resonant Mode Controller 20-Pin DSO T/R - Tape and Reel (Alt: ICE2HS01GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7047 | Buy Now |
DISTI #
726-ICE2HS01GXUMA1
|
Mouser Electronics | Switching Controllers Hi-Perform Resonant Mode Cntrl RoHS: Compliant | 3472 |
|
$1.4200 / $2.8700 | Buy Now |
|
Future Electronics | ICE2HS01G Series 18 V 1 MHz High Performance Resonant Mode Controller -PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | ICE2HS01G Series 18 V 1 MHz High Performance Resonant Mode Controller -PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4500 / $1.7400 | Buy Now |
DISTI #
ICE2HS01GXUMA1
|
TME | IC: PMIC, resonant mode controller, 0.03÷1MHz, PG-DSO-20, 11÷18V Min Qty: 1 | 0 |
|
$2.3200 / $3.1300 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 926 |
|
$2.2201 / $3.5342 | Buy Now |
DISTI #
SP000793084
|
EBV Elektronik | Secondary Side LLC Resonant Controller, 11 V to 18 V, Isolated, 20 Pins, DSO (Alt: SP000793084) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG CTRLR BUCK 20-DSO | 35339 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE2HS01GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2HS01GXUMA1
Infineon Technologies AG
Switching Controller, 1000kHz Switching Freq-Max, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |