Part Details for ICE1PCS01GFUMA1 by Infineon Technologies AG
Overview of ICE1PCS01GFUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE1PCS01GFUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8850
|
Newark | Pfc Controller, -40 To 125Deg C, Uvlo:10.2V, Supply Voltage Min:10.2V, Supply Voltage Max:21V, Startup Current:100Μa, Operating Supply Current:18A, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):95%, Rohs Compliant: Yes |Infineon ICE1PCS01GFUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1326 |
|
$1.3500 / $2.7400 | Buy Now |
DISTI #
ICE1PCS01GFUMA1-ND
|
DigiKey | IC PFC CTRLR CCM 133KHZ 8DSO Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9570 / $0.9939 | Buy Now |
DISTI #
ICE1PCS01GFUMA1
|
Avnet Americas | Power Factor Correction PWM CONTRLR Continuous Conduction Mode PFC Controller 100uA 133kHz 8-Pin DSO T/R - Tape and Reel (Alt: ICE1PCS01GFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.2027 | Buy Now |
DISTI #
726-ICE1PCS01GFUMA1
|
Mouser Electronics | Power Factor Correction - PFC STANDALONCONTROL(W/GEN3) RoHS: Compliant | 39 |
|
$1.0900 / $2.8000 | Buy Now |
|
Future Electronics | ICE1PCS01G Series 21 V 133 kHz SMT Power Factor Correction IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
ICE1PCS01GFUMA1
|
Avnet Americas | Power Factor Correction PWM CONTRLR Continuous Conduction Mode PFC Controller 100uA 133kHz 8-Pin DSO T/R - Tape and Reel (Alt: ICE1PCS01GFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.2027 | Buy Now |
DISTI #
SP000717646
|
EBV Elektronik | Power Factor Correction PWM CONTRLR Continuous Conduction Mode PFC Controller 100uA 133kHz 8-Pin DSO T/R (Alt: SP000717646) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 133kHz 10.2V21V DSO-8 AC-DC Controllers Regulators ROHS | 1 |
|
$2.7437 / $3.0437 | Buy Now |
|
Win Source Electronics | IC PFC CTRLR CCM 133KHZ 8DSO | 15000 |
|
$0.9420 / $1.4130 | Buy Now |