-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD15S13E6GX00LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5457
|
Newark | D Sub Conn, Rcpt, 15Pos, Solder Rohs Compliant: Yes |Amphenol Communications Solutions ICD15S13E6GX00LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$1.9200 / $2.9400 | Buy Now |
DISTI #
609-2801-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4036 In Stock |
|
$1.6962 / $3.9800 | Buy Now |
|
Future Electronics | ICD Series 15 Position D-Sub High Density Receptacle Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks Container: Bag | 30Bag |
|
$1.7100 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
1043 In Stock |
|
$1.5900 / $1.7500 | Buy Now |
|
Master Electronics | Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
1043 In Stock |
|
$1.5900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICD15S13E6GX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD15S13E6GX00LF
Amphenol Communications Solutions
D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.495 inch | |
Body Depth | 0.611 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for ICD15S13E6GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD15S13E6GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD15S13E6GX00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD15S13E6GX00LF vs ICD15S13E6GX00 |
ICD15S13E6GX00LF | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Amphenol FCi | ICD15S13E6GX00LF vs ICD15S13E6GX00LF |
ICD15S13E4GX00LF | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Amphenol FCi | ICD15S13E6GX00LF vs ICD15S13E4GX00LF |