Part Details for ICD14S13E4GL00LF by Amphenol FCi
Overview of ICD14S13E4GL00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICD14S13E4GL00LF
ICD14S13E4GL00LF CAD Models
ICD14S13E4GL00LF Part Data Attributes
|
ICD14S13E4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ICD14S13E4GL00LF
Amphenol FCi
D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.611 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for ICD14S13E4GL00LF
This table gives cross-reference parts and alternative options found for ICD14S13E4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD14S13E4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD14S13E4UV00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E4UV00LF |
ICD14S13E6GX00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E6GX00LF |
ICD14S13E6PA00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E6PA00LF |
ICD14S13E6UV00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E6UV00LF |
ICD14S13E6UL00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E6UL00LF |
ICD14S13E6GL00LF | D Subminiature Connector, 14 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Plug, LEAD FREE | Amphenol FCi | ICD14S13E4GL00LF vs ICD14S13E6GL00LF |