Part Details for ICD11T2NTL5M by Panduit Corp
Overview of ICD11T2NTL5M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICD11T2NTL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0836
|
Newark | Sensor Cord, 4P M12 Plug-M12 Plug, 16.4 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Industrialnet Series Rohs Compliant: Yes |Panduit ICD11T2NTL5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-13336-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$58.4300 | Buy Now |
DISTI #
V99:2348_21687938
|
Arrow Electronics | Cable Assembly Circular 5m 24AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 20 |
|
$1.7700 / $9.3003 | Buy Now |
DISTI #
71151284
|
RS | M12 Male Male D-code, Straight, UTP, TPE, Teal, 5M | Panduit ICD11T2NTL5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0000 / $70.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5900 / $73.1300 | Buy Now |
DISTI #
27057635
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$1.7700 | Buy Now |
DISTI #
000000000005713372
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Male to Male | 0 |
|
Buy Now |