Part Details for ICD11T2NTL10M by Panduit Corp
Results Overview of ICD11T2NTL10M by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICD11T2NTL10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0835
|
Newark | Sensor Cord, 4P M12 Plug-M12 Plug, 32.8 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$100.6900 / $113.6700 | Buy Now |
DISTI #
82AH0835
|
Avnet Americas | Cable Assembly Patch Cord 10m 24AWG M12 D-Code ST Circular to M12 D-Code ST Circular Male to Male - ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$100.6900 / $113.6700 | Buy Now |
DISTI #
71151285
|
RS | M12 Male Male D-code, Straight, UTP, TPE, Teal, 10M | Panduit ICD11T2NTL10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7100 / $86.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.2000 / $80.7110 | Buy Now |
DISTI #
000000000005713366
|
Sager | Ethernet Cables / Networking Cables IndustrialNet Cordset - M12 Male to Male | 0 |
|
Buy Now |