Part Details for ICD-0512 by Tamura Corporation of America
Overview of ICD-0512 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICD-0512
ICD-0512 CAD Models
ICD-0512 Part Data Attributes:
|
ICD-0512
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
ICD-0512
Tamura Corporation of America
DC-DC Regulated Power Supply Module, 2 Output, 0.3W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 60% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P5 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 0.3 W | |
Trim/Adjustable Output | NO |