Part Details for ICC3PCD2100 by APEM Inc
Overview of ICC3PCD2100 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for ICC3PCD2100
ICC3PCD2100 CAD Models
ICC3PCD2100 Part Data Attributes
|
ICC3PCD2100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ICC3PCD2100
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 48VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | SQUARE TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 9.8 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |