Part Details for ICB30L50N40POM1 by Carlo Gavazzi Holding AG
Overview of ICB30L50N40POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50N40POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1143
|
Newark | Inductive Proximity Sensor, M30 Nickel-Plated Brass, M12 Plug, Sn 40Mm, Non-Flush Mount, Long Body, Pnp No Output, Supply Voltage 10-36Vdc, Max Output Current 200 Ma, Max Switching Frequency 100 Hz, Operating Temperature -25C - +70C, |Carlo Gavazzi ICB30L50N40POM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $91.1100 | Buy Now |
DISTI #
1864-2016-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$96.1204 / $108.0000 | Buy Now |
DISTI #
225-ICB30L50N40POM1
|
Mouser Electronics | Proximity Sensors PROX IND. M30 3X PLUG LONG PNP NO NO-FLUSH RoHS: Compliant | 5 |
|
$91.3100 / $102.6000 | Buy Now |
DISTI #
70807830
|
RS | Inductive Proximity Sensor, Sn 40mm, Non-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. ICB30L50N40POM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0400 / $108.0000 | RFQ |
|
Onlinecomponents.com | PROX IND. M30 3X PLUG LONG PNP RoHS: Compliant |
20 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
DISTI #
ICB30L50N40POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷40mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 2 |
|
$62.7000 / $72.3500 | Buy Now |
|
Master Electronics | PROX IND. M30 3X PLUG LONG PNP RoHS: Compliant |
20 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,Sn 40mm,Non-Flush Mount,Supply Voltage 10-36VDC | 40 |
|
$212.8500 | Buy Now |