Part Details for ICB30L50N40NC by Carlo Gavazzi Holding AG
Results Overview of ICB30L50N40NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICB30L50N40NC Information
ICB30L50N40NC by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICB30L50N40NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1136
|
Newark | Prox Ind. M30 3X Cab Long Npn Nc No-Flush |Carlo Gavazzi ICB30L50N40NC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1200 / $99.3600 | Buy Now |
DISTI #
ICB30L50N40NC-ND
|
DigiKey | SENSOR PROX INDUCTIVE 40MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$99.3600 | Buy Now |
DISTI #
225-ICB30L50N40NC
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M30 Nickel-Plated Brass, 2m cable, Sn 40mm, Non-flush ... more RoHS: Compliant | 0 |
|
$79.7400 / $93.2700 | Order Now |
DISTI #
70807823
|
RS | Inductive Proximity Sensor, Sn 40mm, Non-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. I... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2400 / $98.0500 | RFQ |
|
Onlinecomponents.com | PROX IND. M30 3X CAB LONG NPN RoHS: Compliant | 0 |
|
$78.9200 / $92.0500 | Buy Now |
DISTI #
ICB30L50N40NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷40mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$53.6900 / $61.9400 | RFQ |
Part Details for ICB30L50N40NC
ICB30L50N40NC CAD Models
ICB30L50N40NC Part Data Attributes
|
ICB30L50N40NC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50N40NC
Carlo Gavazzi Holding AG
Proximity Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 40 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |