Part Details for ICB30L50N22M1IO by Carlo Gavazzi Holding AG
Overview of ICB30L50N22M1IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50N22M1IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5029
|
Newark | Sensor, 22Mm, Npn/Push Pull/Pnp, M30, Product Range:Icb30 Series, Sensing Range Max:22Mm, Sensor Output Type:Push Pull, Supply Voltage Dc Max:36V, Supply Voltage Dc Min:10V, Thread Size - Metric:M30 Rohs Compliant: Yes |Carlo Gavazzi ICB30L50N22M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.2900 | Buy Now |
DISTI #
ICB30L50N22M1IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5600 | Buy Now |
DISTI #
225-ICB30L50N22M1IO
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M30 Nickel-Plated Brass, M12 plug, Sn 22mm, Non-Flush mount, Long body, NPN/PNP/Push-pull, NO/NC, Supply voltage 10-36Vdc, Max output current 200 mA, Max switching frequency 1 kHz, Operating temp. -40C - +70C, IP67, IO-Lin RoHS: Compliant | 0 |
|
$78.6300 / $81.2800 | Order Now |
DISTI #
71546944
|
RS | Inductive proximity sensor, 22mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-36 VDC, M30plug | Carlo Gavazzi Inc. ICB30L50N22M1IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0200 / $79.1000 | RFQ |
|
Onlinecomponents.com | Carlo Gavazzi ICB30L CG BENADERINGSSCHAKELAAR INDUCTIEF - ICB30L50N22M1IO RoHS: Compliant |
5 In Stock |
|
$67.9600 / $83.4400 | Buy Now |
DISTI #
60860710
|
Verical | ICB30L50N22M1IO Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 4 |
|
$88.3480 / $108.4720 | Buy Now |
DISTI #
ICB30L50N22M1IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 0÷22mm, 10÷36VDC Min Qty: 1 | 0 |
|
$48.8400 / $56.3600 | RFQ |
|
Master Electronics | Carlo Gavazzi ICB30L CG BENADERINGSSCHAKELAAR INDUCTIEF - ICB30L50N22M1IO RoHS: Compliant |
5 In Stock |
|
$67.9600 / $83.4400 | Buy Now |
Part Details for ICB30L50N22M1IO
ICB30L50N22M1IO CAD Models
ICB30L50N22M1IO Part Data Attributes
|
ICB30L50N22M1IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50N22M1IO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 87 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 22 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | IO-LINK | |
Output Type | NPN/PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |