-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Proximity Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1135
|
Newark | Prox Ind. M30 3X Plug Long Pnp No Flush |Carlo Gavazzi ICB30L50F22POM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $91.1100 | Buy Now |
DISTI #
1864-2014-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$108.0000 | Buy Now |
DISTI #
225-ICB30L50F22POM1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M30 Nickel-Plated Brass, M12 plug, Sn 22mm, Quasi-flush mount, Long body, PNP NO output, Supply voltage 10-36Vdc, Max output current 200 mA, Max switching frequency 100 Hz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70807822
|
RS | Inductive Proximity Sensor, Sn 22mm, Quasi-Flush Mount, Supply Voltage 10-36VDC | Carlo Gavazzi Inc. ICB30L50F22POM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$95.9900 / $109.0800 | Buy Now |
|
Onlinecomponents.com | PROX IND. M30 3X PLUG LONG PNP RoHS: Compliant |
7 In Stock |
|
$78.9200 / $96.9000 | Buy Now |
DISTI #
ICB30L50F22POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷22mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 2 |
|
$72.8900 / $84.1100 | Buy Now |
|
Master Electronics | PROX IND. M30 3X PLUG LONG PNP RoHS: Compliant |
7 In Stock |
|
$78.9200 / $96.9000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,Sn 22mm,Quasi-Flush Mount,Supply Voltage 10-36VDC | 45 |
|
$144.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICB30L50F22POM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50F22POM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 22 mm | |
Mounting Feature | QUASI-FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |