Part Details for ICB30L50F15POM1 by Carlo Gavazzi Holding AG
Overview of ICB30L50F15POM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50F15POM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4242
|
Newark | Prox Sensor Ind. M30 Plug 50Mm Pnp No Flush |Carlo Gavazzi ICB30L50F15POM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $77.6200 | Buy Now |
DISTI #
ICB30L50F15POM1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-ICB30L50F15POM1
|
Mouser Electronics | Proximity Sensors PROX SENSOR IND. M30 PLUG 50MM PNP NO FLUSH RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
71229496
|
RS | Inductive Proximity Sensor, M30,PLUG,50mm, PNP, NO, FLUSH | Carlo Gavazzi Inc. ICB30L50F15POM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3300 / $81.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4500 / $87.4000 | Buy Now |
DISTI #
ICB30L50F15POM1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷15mm, 10÷36VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$52.8000 / $60.9200 | RFQ |
Part Details for ICB30L50F15POM1
ICB30L50F15POM1 CAD Models
ICB30L50F15POM1 Part Data Attributes
|
ICB30L50F15POM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50F15POM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 15 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |