Part Details for ICB30L50F10PA by Carlo Gavazzi Holding AG
Overview of ICB30L50F10PA by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICB30L50F10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5016
|
Newark | Prox Sensor Ind. 4-Wire M30 Cab Long Pnp Flush |Carlo Gavazzi ICB30L50F10PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ICB30L50F10PA
ICB30L50F10PA CAD Models
ICB30L50F10PA Part Data Attributes
|
ICB30L50F10PA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICB30L50F10PA
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-15 | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |